TDK 8.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 179-5382
- Mfr. Part No.:
- CGA3E2NP01H822J080AA
- Brand:
- TDK
Bulk discount available
Price Each (On a Reel of 500)**
$0.228
(exc. GST)
$0.251
(inc. GST)
4500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | $0.228 | $114.00 |
1000 - 1500 | $0.222 | $111.00 |
2000 + | $0.219 | $109.50 |
**price indicative
Related links
- TDK 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD