TDK 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$144.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.036$144.00-
8000 - 12000$0.035$140.002%
16000 +$0.034$136.005%

*price indicative

RS Stock No.:
179-5192
Mfr. Part No.:
CEU3E2X7R2A222K080AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CEU

Length

1.6mm

Standards/Approvals

No

Height

800μm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
JP
Features

Fail-safe function with serial configuration of capacitors inside a

single product.

Improved stress resistance.

Improved thermal shock resistance.

Allows for reduction of PCB space.

Applications

Power supply without protective circuit

Automotive battery line

  • RS Stock No. 1795889
  • Mfr. Part No. CEU3E2X7R2A222K080AE
Each (On a Reel of 500)
$0.054
  • RS Stock No. 9155648P
  • Mfr. Part No. CGA2B3X7S2A222K050BB
Each (Supplied on a Reel)
$0.073
  • RS Stock No. 9155648
  • Mfr. Part No. CGA2B3X7S2A222K050BB
Each (In a Pack of 200)
$0.073
  • RS Stock No. 1795819
  • Mfr. Part No. C1005X7S2A222K050BB
Each (On a Reel of 1000)
$0.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy