TDK 10 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$372.00

(exc. GST)

$410.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.186$372.00-
4000 - 6000$0.183$366.001%
8000 +$0.179$358.003%

*price indicative

RS Stock No.:
179-5017
Mfr. Part No.:
CGA5L4C0G2W103J160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

No

Height

1.6mm

Width

1.6mm

Length

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

  • RS Stock No. 1795465
  • Mfr. Part No. CGA5L4C0G2W103J160AA
Each (In a Pack of 25)
$0.313
  • RS Stock No. 1795768
  • Mfr. Part No. C3216C0G2W103J160AA
Each (In a Pack of 50)
$0.618
  • RS Stock No. 1795768P
  • Mfr. Part No. C3216C0G2W103J160AA
Each (Supplied on a Reel)
$0.618
  • RS Stock No. 1795502
  • Mfr. Part No. CGA5H4C0G2W682J115AA
Each (In a Pack of 25)
$0.291

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy