TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 179-4987
- Mfr. Part No.:
- CGA5H4X7R2J103K115AE
- Brand:
- TDK
Bulk discount available
Price Each (On a Reel of 2000)**
$0.10
(exc. GST)
$0.11
(inc. GST)
3900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.10 | $200.00 |
4000 - 6000 | $0.099 | $198.00 |
8000 + | $0.096 | $192.00 |
**price indicative
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10nF MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD