- RS Stock No.:
- 179-4960
- Mfr. Part No.:
- CGA4J4C0G2W332J125AA
- Brand:
- TDK
On back order for despatch 13/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.129
(exc. GST)
$0.142
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.129 | $258.00 |
4000 - 6000 | $0.127 | $254.00 |
8000 + | $0.124 | $248.00 |
*price indicative |
- RS Stock No.:
- 179-4960
- Mfr. Part No.:
- CGA4J4C0G2W332J125AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 450V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1.25mm |
Automotive Standard | AEC-Q200 |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 1 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole