Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

$6.70

(exc. GST)

$7.37

(inc. GST)

RS Stock No.:
178-2917
Mfr. Part No.:
TMK316BBJ226ML-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

22µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy