KEMET 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 177-5151
- Mfr. Part No.:
- C0805C150J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$116.00
(exc. GST)
$128.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 04 December 2026
- Plus 4,000 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.029 | $116.00 |
| 8000 - 12000 | $0.029 | $116.00 |
| 16000 + | $0.028 | $112.00 |
*price indicative
- RS Stock No.:
- 177-5151
- Mfr. Part No.:
- C0805C150J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 780μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, EIA 481, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 780μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, EIA 481, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
Voltage DC: 50 VDC
Available in size 0805
- RS Stock No. 2644242
- Mfr. Part No. C0805C150J5GACTU
Each (In a Pack of 25)
$0.068
- RS Stock No. 0147421
- Mfr. Part No. C0603C150J5GACTU
Each (In a Pack of 50)
$0.027
- RS Stock No. 8029885P
- Mfr. Part No. C0805C120J5GACTU
Each (Supplied on a Reel)
$0.042
- RS Stock No. 8029989
- Mfr. Part No. C1206C150J5GACTU
Each (On a Reel of 500)
$0.058
Related links
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±5 %, Surface









