KEMET 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-5141
Mfr. Part No.:
C0603C220J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

1.6mm

Width

800μm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered “stable. ” The Electronics Components, Assemblies & Materials

Association (EIA) characterizes C0G dielectric as a Class I material.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy