KEMET 22 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 177-5103
- Mfr. Part No.:
- C0805C220J1GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$104.00
(exc. GST)
$116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.026 | $104.00 | - |
| 8000 - 12000 | $0.026 | $104.00 | - |
| 16000 + | $0.025 | $100.00 | $16.00 |
*price indicative
- RS Stock No.:
- 177-5103
- Mfr. Part No.:
- C0805C220J1GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 481, EIA 624, IPC-7351, J-STD-020, EIA 556 | |
| Height | 780μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 1.25mm | ||
Standards/Approvals EIA 481, EIA 624, IPC-7351, J-STD-020, EIA 556 | ||
Height 780μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 330 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 150 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
