KYOCERA AVX 30nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 174-7384
- Mfr. Part No.:
- 08051C333KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7384
- Mfr. Part No.:
- 08051C333KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 30nF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.01 x 1.25 x 1.4mm | |
| Length | 2.01mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.4mm | |
| Terminal Type | SMT | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 30nF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.01 x 1.25 x 1.4mm | ||
Length 2.01mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.4mm | ||
Terminal Type SMT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Related links
- KYOCERA AVX 330nF MLCC ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF MLCC ±10% , SMD
