KEMET 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 174-4254
- Mfr. Part No.:
- C0805X103K1GECAUTO
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$568.00
(exc. GST)
$624.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.142 | $568.00 |
| 8000 - 12000 | $0.139 | $556.00 |
| 16000 + | $0.136 | $544.00 |
*price indicative
- RS Stock No.:
- 174-4254
- Mfr. Part No.:
- C0805X103K1GECAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ESD Rated | |
| Width | 1.25mm | |
| Standards/Approvals | J-STD-020, EIA 556, EIA 1206, EIA 481, EIA 624, IPC-7351, EIA 0805, EIA 0603 | |
| Length | 2mm | |
| Height | 900μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ESD Rated | ||
Width 1.25mm | ||
Standards/Approvals J-STD-020, EIA 556, EIA 1206, EIA 481, EIA 624, IPC-7351, EIA 0805, EIA 0603 | ||
Length 2mm | ||
Height 900μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
Voltage DC: 100 VDC
Available in size 0805
- RS Stock No. 1744530
- Mfr. Part No. C0805X103K1GECAUTO
Each (In a Pack of 100)
$0.219
- RS Stock No. 2989309
- Mfr. Part No. C0805C103K1RACTU
Each (In a Pack of 25)
$0.015
- RS Stock No. 1775168
- Mfr. Part No. C1206C103K1RACTU
Each (On a Reel of 4000)
$0.045
- RS Stock No. 2989220
- Mfr. Part No. C1206C103K1RACTU
Each (In a Pack of 25)
$0.084
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











