KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $45.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

$93.00

(exc. GST)

$102.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
  • Plus 4,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$0.186$93.00-
2500 +$0.168$84.00$45.00

*price indicative

RS Stock No.:
173-4773
Mfr. Part No.:
C315C104M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

10°C

Termination Type

Radial

Series

Goldmax 300

Width

3.3mm

Height

5.33mm

Length

3.81mm

Standards/Approvals

UL, RoHS, REACH

Lead Spacing

2.54mm

Maximum Operating Temperature

85°C

Suppression Class

Class I

Lead Diameter

510μm

COO (Country of Origin):
MX
KEMET Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability and cost advantages for circuit designers.

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. These devices meets the flame test requirements outlined in UL Standard 94V–0.

200 MHz/330 DMIPS, MIPS32 microAptiv core

Dual Panel Flash for live update support

12-bit, 18 MSPS, 45-channel ADC module

Memory Management Unit for optimum embedded OS execution

microMIPS mode for up to 35% code compression

CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators

SPI/I2S interfaces for audio processing and playback

Hi-Speed USB Device/Host/OTG

10/100 Mbps Ethernet MAC with MII and RMII interface

Advanced Memory Protection

2MB Flash memory (plus an additional 160 KB of Boot Flash)

640KB SRAM memory

Each (On a Reel of 500)
$0.186
Each (In a Pack of 5)
$0.554
Each (In a Pack of 5)
$0.688
Each (Supplied in a Bag)
$0.896

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy