KEMET 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Axial Axial

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 300 units)*

$43.80

(exc. GST)

$48.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
  • Plus 2,400 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
300 - 1200$0.146$43.80-
1500 +$0.132$39.609%

*price indicative

RS Stock No.:
173-1638
Mfr. Part No.:
C410C103K1R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Axial

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Axial

Minimum Operating Temperature

-55°C

Series

Aximax 400

Standards/Approvals

UL, REACH, RoHS

Length

4.32mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Lead Diameter

510μm

COO (Country of Origin):
MX

AxiMax 400 Series


X7R dielectric

Conformally coated

Compact axial package

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy