Syfer Technology 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 170-6611
- Mfr. Part No.:
- 2225Y2500105JXT
- Brand:
- Syfer Technology
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6611
- Mfr. Part No.:
- 2225Y2500105JXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 1µF | |
| Voltage | 250V dc | |
| Package/Case | 2225 (5664M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 5.7 x 6.3 x 4.2mm | |
| Length | 5.7mm | |
| Depth | 6.3mm | |
| Height | 4.2mm | |
| Series | Flexicap | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 1µF | ||
Voltage 250V dc | ||
Package/Case 2225 (5664M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 5.7 x 6.3 x 4.2mm | ||
Length 5.7mm | ||
Depth 6.3mm | ||
Height 4.2mm | ||
Series Flexicap | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
Related links
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
