Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6604
Mfr. Part No.:
2220Y1K00222KCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

2.2nF

Voltage

1kV dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±10%

Dimensions

5.7 x 5 x 4.2mm

Length

5.7mm

Depth

5mm

Height

4.2mm

Series

Flexicap

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy