Murata 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- RS Stock No.:
- 170-6448
- Mfr. Part No.:
- GRM31CR73A103KW03L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6448
- Mfr. Part No.:
- GRM31CR73A103KW03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
