- RS Stock No.:
- 751-2222
- Mfr. Part No.:
- VJ0603Y103KCAAJ
- Brand:
- Vishay
660 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.841
(exc. GST)
$0.925
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.841 | $8.41 |
1000 - 1990 | $0.821 | $8.21 |
2000 + | $0.809 | $8.09 |
*price indicative |
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Walsin Technology Corporation 1nF Multilayer Ceramic Capacitor...
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1.5nF MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220pF MLCC ±10% , SMD