- RS Stock No.:
- 169-6634
- Mfr. Part No.:
- C1808W154KCRACTU
- Brand:
- KEMET
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.341
(exc. GST)
$0.375
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.341 | $341.00 |
2000 - 3000 | $0.333 | $333.00 |
4000 + | $0.328 | $328.00 |
*price indicative
- RS Stock No.:
- 169-6634
- Mfr. Part No.:
- C1808W154KCRACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet 1808 Arcshield Flex MLCC Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1808 Range
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 500V dc |
Package/Case | 1808 (4520M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.7 x 2 x 1.6mm |
Length | 4.7mm |
Depth | 2mm |
Height | 1.6mm |
Series | ArcShield™ Flex Termination |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% ,...
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD