Murata 1.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$190.00

(exc. GST)

$210.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.019$190.00
50000 +$0.017$170.00

*price indicative

RS Stock No.:
169-3983
Mfr. Part No.:
GJM1555C1H1R2BB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.2pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Flat

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GJM

Standards/Approvals

RoHS

Length

1mm

Height

500μm

Width

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy