Murata 100 nF Multilayer Ceramic Capacitor, 250V ac, ±20 %, Surface
- RS Stock No.:
- 169-3930
- Mfr. Part No.:
- GA255DR7E2104MW01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$647.00
(exc. GST)
$712.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.647 | $647.00 | - |
| 5000 + | $0.582 | $582.00 | 10% |
*price indicative
- RS Stock No.:
- 169-3930
- Mfr. Part No.:
- GA255DR7E2104MW01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 250V ac | |
| Construction | Stacked | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Embossed | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GA255 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 250V ac | ||
Construction Stacked | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Embossed | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GA255 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Length 5.7mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata 2220 GA255 Series
AC rated Multilayer Ceramic
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
