KYOCERA AVX 68pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD
- RS Stock No.:
- 167-6920
- Mfr. Part No.:
- 0201YA680JAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6920
- Mfr. Part No.:
- 0201YA680JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 68pF | |
| Voltage | 16V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 0.6 x 0.3 x 0.33mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.33mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 68pF | ||
Voltage 16V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 0.6 x 0.3 x 0.33mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.33mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Related links
- KYOCERA AVX 68pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1nF MLCC ±5% , SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
