Murata 10 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface
- RS Stock No.:
- 165-6426
- Mfr. Part No.:
- GRT31CR61H106KE01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$354.00
(exc. GST)
$390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.177 | $354.00 | - |
| 4000 - 18000 | $0.174 | $348.00 | $12.00 |
| 20000 + | $0.157 | $314.00 | $400.00 |
*price indicative
- RS Stock No.:
- 165-6426
- Mfr. Part No.:
- GRT31CR61H106KE01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Embossed Tape | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRT | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Embossed Tape | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRT | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
- COO (Country of Origin):
- JP
Sn plating is applied to the external electrodes: excellent solderability
- RS Stock No. 1726729
- Mfr. Part No. GRM188R60G476ME15D
Each (In a Pack of 25)
$0.243
- RS Stock No. 1331948P
- Mfr. Part No. GRM32ER60G337ME05L
Each (Supplied on a Reel)
$2.50
- RS Stock No. 8847260P
- Mfr. Part No. GRM188R61C106MAALD
Each (Supplied on a Reel)
$0.154
- RS Stock No. 8847260
- Mfr. Part No. GRM188R61C106MAALD
Each (In a Pack of 20)
$0.154
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±20 %, Surface











