Yageo 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

$560.00

(exc. GST)

$620.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.56$560.00
2000 - 3000$0.546$546.00
4000 +$0.538$538.00

*price indicative

RS Stock No.:
165-3141
Mfr. Part No.:
CC1812KKX7RDBB102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Construction

Stacked

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

1.35mm

Length

4.5mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Yageo 1812 Series


High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminations

Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

Note

Sorted in order of dielectric, voltage then capacitance.

Related links