Wurth Elektronik 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 163-7291
- Mfr. Part No.:
- 885012206088
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-7291
- Mfr. Part No.:
- 885012206088
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- Wurth Elektronik 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD










