Wurth Elektronik 330 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$68.00

(exc. GST)

$76.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.017$68.00-
20000 +$0.015$60.0011%

*price indicative

RS Stock No.:
163-7237
Mfr. Part No.:
885012206031
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

330pF

Voltage

16V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

Features and Benefits


• High electrical precision and stability ceramic

• Operating Temperature: -55°C to +125°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy