Wurth Elektronik 33 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 163-7223
- Mfr. Part No.:
- 885012206017
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$68.00
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.017 | $68.00 | - |
| 20000 + | $0.015 | $60.00 | $40.00 |
*price indicative
- RS Stock No.:
- 163-7223
- Mfr. Part No.:
- 885012206017
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33nF | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33nF | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
