Wurth Elektronik 33 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$120.00

(exc. GST)

$130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.012$120.00
50000 +$0.011$110.00

*price indicative

RS Stock No.:
163-5993
Mfr. Part No.:
885012205015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0402

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

High electrical precision and stability ceramic

Operating Temperature: -55°C to +125°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy