KEMET 220pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 161-0961
- Mfr. Part No.:
- C0603C221JDGACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 50 units)**
$12.05
(exc. GST)
$13.25
(inc. GST)
5850 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 950 | $0.241 | $12.05 |
1000 - 1950 | $0.235 | $11.75 |
2000 + | $0.231 | $11.55 |
**price indicative
- RS Stock No.:
- 161-0961
- Mfr. Part No.:
- C0603C221JDGACAUTO
- Brand:
- KEMET
Related links
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 820pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 30pF Multilayer Ceramic Capacitor MLCC ±5% , SMD