KEMET 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 146-6358
- Mfr. Part No.:
- C0805C475K4PACTU
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-6358
- Mfr. Part No.:
- C0805C475K4PACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | J-STD-020, EIA 624, EIA 481, EIA 556, IPC-7351 | |
| Height | 1.25mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals J-STD-020, EIA 624, EIA 481, EIA 556, IPC-7351 | ||
Height 1.25mm | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 270 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 680 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
