KEMET 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 146-6350
- Mfr. Part No.:
- C0805C106K4PACTU
- Brand:
- KEMET
1 / 1
Bulk discount available
Subtotal (1 reel of 3000 units)**
$252.00
(exc. GST)
$276.00
(inc. GST)
15000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.084 | $252.00 |
6000 - 9000 | $0.082 | $246.00 |
12000 + | $0.081 | $243.00 |
**price indicative
- RS Stock No.:
- 146-6350
- Mfr. Part No.:
- C0805C106K4PACTU
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 16V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD