KEMET 5.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 147-364
- Mfr. Part No.:
- C0603C569C5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.60
(exc. GST)
$1.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 500 unit(s) shipping from 16 November 2026
- Plus 650 unit(s) shipping from 16 November 2026
- Final 100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.032 | $1.60 | - |
| 1000 - 1950 | $0.031 | $1.55 | 3% |
| 2000 + | $0.03 | $1.50 | 6% |
*price indicative
- RS Stock No.:
- 147-364
- Mfr. Part No.:
- C0603C569C5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 5.6pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 800μm | |
| Standards/Approvals | EIA 481, EIA 624, IPC-7351, J-STD-020, EIA 556 | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 5.6pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 800μm | ||
Standards/Approvals EIA 481, EIA 624, IPC-7351, J-STD-020, EIA 556 | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Related links
- KEMET 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 5.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Wurth Elektronik 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
