KEMET 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$11.66

(exc. GST)

$12.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 990$1.166$11.66
1000 - 1990$1.136$11.36
2000 +$1.119$11.19

*price indicative

Packaging Options:
RS Stock No.:
146-4314
Mfr. Part No.:
C0603C472F5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

800μm

Standards/Approvals

EIA 481, EIA 624, IPC-7351, J-STD-020, EIA 556

Length

1.6mm

Height

800μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

  • RS Stock No. 2053298
  • Mfr. Part No. C0603C472J5RACTU
Each (On a Reel of 4000)
$0.013
  • RS Stock No. 8015303
  • Mfr. Part No. C0603C472J5GACTU
Each (In a Pack of 50)
$0.297
  • RS Stock No. 8015303P
  • Mfr. Part No. C0603C472J5GACTU
Each (Supplied on a Reel)
$0.297
  • RS Stock No. 1806453
  • Mfr. Part No. C0603C222F5GACTU
Each (On a Reel of 500)
$0.796

Related links