TDK 250 nF Multilayer Ceramic Capacitor, 900V dc, ±20 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
144-6563
Mfr. Part No.:
B58031I9254M062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

250nF

Voltage

900V dc

Package/Case

L-Style

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

PLZT

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Termination Type

Solder

Series

CeraLink LP

Length

6.84mm

Standards/Approvals

AEC-Q200

Width

7.85mm

Height

4mm

Maximum Operating Temperature

150°C

COO (Country of Origin):
AT
High ripple current capability

High temperature robustness

Low equivalent serial inductance (ESL)

Low equivalent serial resistance (ESR)

Low power loss

Low dielectric absorption

Optimized for high frequencies up to several MHz

Increasing capacitance with DC bias up to operating voltage

High capacitance density

Minimized dielectric loss at high temperatures

Qualification based on AEC-Q200 rev. D

Suitable for reflow soldering only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy