KEMET 15 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 136-5572
- Mfr. Part No.:
- C315C153J1H5TA91707301
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-5572
- Mfr. Part No.:
- C315C153J1H5TA91707301
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X8R | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Width | 2.54mm | |
| Height | 3.14mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.81mm | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 150°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X8R | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Width 2.54mm | ||
Height 3.14mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.81mm | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 150°C | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
X8R Dielectric
Related links
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
