KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 136-4060
- Mfr. Part No.:
- 12105A103JAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$15.925
(exc. GST)
$17.525
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | $0.637 | $15.93 |
*price indicative
- RS Stock No.:
- 136-4060
- Mfr. Part No.:
- 12105A103JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Construction | Multi-layer | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | NPO | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | 1210 | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Construction Multi-layer | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric NPO | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series 1210 | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 1.4mm | ||
Maximum Operating Temperature 125°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Related links
- KYOCERA AVX 10nF MLCC ±5% , SMD
- KYOCERA AVX 10nF MLCC SMD
- KYOCERA AVX 10nF MLCC ±1% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 10nF MLCC ±5% , SMD
- AVX 10nF MLCC SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
