- RS Stock No.:
- 135-8336
- Mfr. Part No.:
- 0603ZC474KAT2A
- Brand:
- KYOCERA AVX
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $0.088 | $8.80 |
500 - 900 | $0.086 | $8.60 |
1000 + | $0.085 | $8.50 |
*price indicative
- RS Stock No.:
- 135-8336
- Mfr. Part No.:
- 0603ZC474KAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 10V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dimensions | 1.6 x 0.81 x 0.94mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.94mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 470nF MLCC, 10V dc V, SMD
- KYOCERA AVX 470nF MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 25V dc V, SMD
- KYOCERA AVX 470nF MLCC, 100V dc V, SMD
- KYOCERA AVX 470nF MLCC, 50V dc V, SMD
- KYOCERA AVX 470nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD