KYOCERA AVX 220pF MLCC, 100V dc V, SMD
- RS Stock No.:
- 135-6647
- Mfr. Part No.:
- 08051A221FAT2A
- Brand:
- KYOCERA AVX
2300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.291
(exc. GST)
$0.32
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | $0.291 | $29.10 |
1000 - 1900 | $0.284 | $28.40 |
2000 + | $0.279 | $27.90 |
*price indicative
- RS Stock No.:
- 135-6647
- Mfr. Part No.:
- 08051A221FAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 220pF MLCC, 100V dc V, SMD
- AVX 220pF MLCC, 100V dc V, SMD
- KYOCERA AVX 220pF MLCC, 200V dc V, SMD
- KYOCERA AVX 220pF MLCC, 25V dc V, SMD
- KYOCERA AVX 220pF MLCC, 50V dc V, SMD
- KYOCERA AVX 220pF MLCC, 1kV dc V, SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD