- RS Stock No.:
- 135-6600
- Mfr. Part No.:
- 06033C473JAT2A
- Brand:
- KYOCERA AVX
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$0.342
(exc. GST)
$0.376
(inc. GST)
Units | Per unit | Per Bag* |
50 + | $0.342 | $17.10 |
*price indicative |
- RS Stock No.:
- 135-6600
- Mfr. Part No.:
- 06033C473JAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±5% |
Dimensions | 1.6 x 0.9 x 0.81mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Related links
- RS PRO Power Cord, 2m
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC SMD
- AVX 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% X7R...
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 47nF MLCC SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD