KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- RS Stock No.:
- 135-6515
- Mfr. Part No.:
- 06031A8R2CAT2A
- Brand:
- KYOCERA AVX
6750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 250)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
250 + | $0.043 | $10.75 |
*price indicative
- RS Stock No.:
- 135-6515
- Mfr. Part No.:
- 06031A8R2CAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8.2pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.25pF |
Dimensions | 1.6 x 0.9 x 0.81mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.9mm |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 3.3pF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 5pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD