KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Surface
- RS Stock No.:
- 135-6512
- Mfr. Part No.:
- 06031A100CAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$15.70
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26,300 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.157 | $15.70 | - |
| 1000 - 1900 | $0.153 | $15.30 | 2% |
| 2000 + | $0.151 | $15.10 | 3% |
*price indicative
- RS Stock No.:
- 135-6512
- Mfr. Part No.:
- 06031A100CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 810μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 900μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 810μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 900μm | ||
Maximum Operating Temperature 125°C | ||
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
- RS Stock No. 1353069
- Mfr. Part No. 06031A100CAT2A
Each (On a Reel of 4000)
$0.083
- RS Stock No. 1356531
- Mfr. Part No. 06031A5R0CAT2A
Each (In a Bag of 100)
$0.094
- RS Stock No. 1356579
- Mfr. Part No. 06031A8R0CAT2A
Each (In a Bag of 100)
$0.094
- RS Stock No. 1353111
- Mfr. Part No. 06031A8R0CAT2A
Each (On a Reel of 4000)
$0.049
Related links
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor 0.25 pF, Surface











