KYOCERA AVX 220pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-6286
- Mfr. Part No.:
- 06035A221JAT2A
- Brand:
- KYOCERA AVX
43000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.041 | $20.50 |
1000 - 1500 | $0.04 | $20.00 |
2000 + | $0.039 | $19.50 |
*price indicative
- RS Stock No.:
- 135-6286
- Mfr. Part No.:
- 06035A221JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 220pF MLCC, 50V dc V, SMD
- AVX 220pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 220pF MLCC, 200V dc V, SMD
- KYOCERA AVX 220pF MLCC, 25V dc V, SMD
- KYOCERA AVX 220pF MLCC, 1kV dc V, SMD
- KYOCERA AVX 220pF MLCC, 100V dc V, SMD
- KYOCERA AVX 220pF MLCC, 3kV dc V, ±5% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD