AVX 220pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 464-6436
- Mfr. Part No.:
- 06035A221JAT2A
- Brand:
- AVX
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.058 | $2.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 464-6436
- Mfr. Part No.:
- 06035A221JAT2A
- Brand:
- AVX
Related links
- KYOCERA AVX 220pF MLCC, 50V dc V, SMD
- KYOCERA AVX 220pF MLCC, 3kV dc V, ±5% , SMD
- Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- Murata 220pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD