KYOCERA AVX 820pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-6279
- Mfr. Part No.:
- 06035A821JAT2A
- Brand:
- KYOCERA AVX
39750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 250)
$0.08
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
250 + | $0.08 | $20.00 |
*price indicative
- RS Stock No.:
- 135-6279
- Mfr. Part No.:
- 06035A821JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 820pF MLCC, 50V dc V, SMD
- KYOCERA AVX 820pF MLCC, 2kV dc V, SMD
- KYOCERA AVX 820pF MLCC, 2kV dc V, ±10% , SMD
- KYOCERA AVX 820pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Murata 820pF MLCC, 50V dc V, SMD
- Yageo 820pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 1nF MLCC, 50V dc V, SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD