KYOCERA AVX 15 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$11.50

(exc. GST)

$12.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.115$11.50-
1000 - 1900$0.112$11.202%
2000 +$0.11$11.004%

*price indicative

RS Stock No.:
135-6263
Mfr. Part No.:
06035C153JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

50V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Standards/Approvals

No

Height

900μm

Width

810μm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called "temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

  • RS Stock No. 0391321P
  • Mfr. Part No. 06035C103JAT2A
Each (Supplied on a Reel)
$0.073
  • RS Stock No. 0391321
  • Mfr. Part No. 06035C103JAT2A
Each (In a Pack of 50)
$0.077
  • RS Stock No. 1349667
  • Mfr. Part No. 06035C102JAT2A
Each (On a Reel of 4000)
$0.023
  • RS Stock No. 1359048
  • Mfr. Part No. 08055C222JAT2A
Each (In a Bag of 100)
$0.111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy