KYOCERA AVX 330 pF Multilayer Ceramic Capacitor, 3kV dc, ±5 %, Surface
- RS Stock No.:
- 135-5622
- Mfr. Part No.:
- 1812HA331JAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 120 | $1.45 | $7.25 | - |
| 125 - 245 | $1.414 | $7.07 | 2% |
| 250 + | $1.394 | $6.97 | 3% |
*price indicative
- RS Stock No.:
- 135-5622
- Mfr. Part No.:
- 1812HA331JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Height | 2.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330pF | ||
Voltage 3kV dc | ||
Package/Case 1812 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Length 4.5mm | ||
Height 2.2mm | ||
Maximum Operating Temperature 125°C | ||
AVX 1812 Series COG (NP0) Dielectric Capacitors
AVX 1812 series C0G (NP0) Dielectric capacitors offer one of the most stable capacitor dielectrics available.Typical capacitance changes with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
C0G (NP0) formulations show no ageing characteristics.and have an operating temperature range from -55°C to +125°C Voltage Range: 6.3 V to 500 V Capacitance Range: 0.5 pF to 0.1 μF.
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- KYOCERA AVX 330 pF ±5 %, Surface Mount
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
