- RS Stock No.:
- 135-3865
- Mfr. Part No.:
- 12101C225K4Z2A
- Brand:
- KYOCERA AVX
8940 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$0.765
(exc. GST)
$0.841
(inc. GST)
Units | Per unit | Per Bag* |
20 - 240 | $0.765 | $15.30 |
260 - 480 | $0.745 | $14.90 |
500 + | $0.734 | $14.68 |
*price indicative |
- RS Stock No.:
- 135-3865
- Mfr. Part No.:
- 12101C225K4Z2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dimensions | 3.3 x 2.5 x 2.8mm |
Length | 3.3mm |
Depth | 2.5mm |
Height | 2.8mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |