KYOCERA AVX 100nF MLCC, 1kV dc V, SMD
- RS Stock No.:
- 135-3684
- Mfr. Part No.:
- 1825AC104KAZ1A
- Brand:
- KYOCERA AVX
720 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$2.871
(exc. GST)
$3.158
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $2.871 | $1,435.50 |
2500 + | $2.777 | $1,388.50 |
*price indicative
- RS Stock No.:
- 135-3684
- Mfr. Part No.:
- 1825AC104KAZ1A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 100nF MLCC, 1kV dc V, SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 50V dc V, SMD
- KYOCERA AVX 100nF MLCC, 25V dc V, SMD
- KYOCERA AVX 100nF MLCC, 16V dc V, SMD
- IDC Tools
- KYOCERA AVX 100nF MLCC, 100V dc V, SMD
- KYOCERA AVX 100nF MLCC, 250V dc V, SMD