KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$744.00

(exc. GST)

$820.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.186$744.00
8000 - 12000$0.182$728.00
16000 +$0.179$716.00

*price indicative

RS Stock No.:
135-3401
Mfr. Part No.:
1206PC102KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Width

1.6mm

Standards/Approvals

No

Height

1.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy