KYOCERA AVX 82pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-3220
- Mfr. Part No.:
- 08055A820JAT2A
- Brand:
- KYOCERA AVX
3500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.064 | $256.00 |
20000 + | $0.058 | $232.00 |
*price indicative
- RS Stock No.:
- 135-3220
- Mfr. Part No.:
- 08055A820JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 82pF MLCC, 50V dc V, SMD
- KYOCERA AVX 82pF MLCC, 100V dc V, SMD
- KYOCERA AVX 82pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- Murata 82pF MLCC, 50V dc V, SMD
- Yageo 82pF MLCC, 50V dc V, ±5% , SMD
- Murata 82pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 82pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KYOCERA AVX 1nF MLCC, 50V dc V, SMD