Murata 4 pF Multilayer Ceramic Capacitor, 50V dc, ±0.25 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $4.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.13

(exc. GST)

$10.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.365$9.13-
500 - 975$0.356$8.90$4.50
1000 +$0.351$8.78$14.00

*price indicative

Packaging Options:
RS Stock No.:
133-5691
Mfr. Part No.:
RDE5C1H4R0C0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4pF

Voltage

50V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±0.25 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Height

3.5mm

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007

Length

4mm

Width

2.5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics

Consumer electronics

White goods

Warning

Do not use for automotive-related power train and safety equipment

Each (In a Pack of 25)
$0.364
Each (In a Pack of 25)
$0.575
Each (In a Box of 2000)
$0.212
  • RS Stock No. 1335680P
  • Mfr. Part No. RDE5C1H2R0C0M1H03A
Each (Supplied in a Box)
$0.575

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy